RS Better World

Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure, IP65, IK09, 150 mm x 160 mm x 50 mm

Subtotal (1 unit)*

$210.31

(exc. GST)

$231.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.31

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
247-1627
Distrelec Article No.:
304-23-406
Mfr. Part No.:
13975
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Polymer

Product Type

Enclosure

External Height

150mm

External Length

160mm

External Width

50mm

IP Rating

IP65

Colour

Light Grey (Enclosure)

Flanged

No

Hazardous Area Certification

No

Series

Kaedra

Internal Mount Type

DIN Rail

Standards/Approvals

EN 50102, EN 50262, IEC 60439-3, IEC 60529, IEC 670

Better World Claim

Designed for Disassembly

IK Rating

IK09

Better World Product

Yes

COO (Country of Origin):
IT
The Schneider Electric has weatherproof mini enclosure for modular device with slotted mounting plate. The material used for the enclosure is self-extinguishing polymer.

Transparent front cover

Colour is light grey

Ambient air temperature for operation is -25 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy