Hammond 1591 Series Blue, Beige, Black, Grey ABS Enclosure, IP54, 94 mm x 120 mm x 120 mm

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$16.02

(exc. GST)

$17.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.02-
10 - 49$15.393%
50 +$14.767%

*price indicative

RS Stock No.:
229-1659
Mfr. Part No.:
1591VSGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

94mm

External Length

120mm

External Width

120mm

IP Rating

IP54

Colour

Blue, Beige, Black, Grey

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1591

Internal Mount Type

Vertical

Standards/Approvals

RoHS

Transparent Door

Yes

Explosion Proof

No

COO (Country of Origin):
CA
The Hammond multipurpose enclosure is Ideally suited for vertical mounting of printed circuit boards (internal side walls include moulded in card guides). Integral card guides accept 1.5 mm (0.062 in) P.C. cards. Lap joint construction provides protection against access of dust and splashing water. Its lid is secured with M3 x 10 mm Phillips machine screws, threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly are required. It is light grey in colour and has 120 x 120 x 94 dimensions.

It has IP54 protection

It has UL94 HB flammability rating

Each
$11.46
Each
$12.82
Each
$12.82
Each
$14.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy