Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 94 mm x 120 mm x 120 mm

Get a bulk buy discount

Add 10 more to save -

View bulk pricing options

Subtotal (1 unit)*

$23.54

(exc. GST)

$25.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$23.54-
10 - 49$23.43-
50 +$23.211%

*price indicative

RS Stock No.:
493-5736
Mfr. Part No.:
1591VFLBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Flame Retardant ABS

Product Type

Enclosure

External Height

94mm

External Length

120mm

External Width

120mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

1591

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

225g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 120 (L) x 120 (W) x 94mm (H), 2-Piece Construction, Horizontal Mounting - 1591 Series - 1591VFLBK


Looking for a safe space to house your electronic devices? Opt for this enclosure from Hammond. It supports PCBs in a horizontal position so you can keep sensitive components stable, even in tough conditions. The smooth internal sides let you add a connector hole wherever you need for convenient power and signal transmissions. As the ABS housing is flame-retardant, it helps prevent the spread of workplace fires.

Features & Benefits


• IP54 rating indicates protection against dust entry and water splashes

• Two-piece lap-joint structure for speedy assembly and disassembly without gapping

• Two integrated PC board standoffs for secure installation

• External dimensions of 120 (L) x 120 (W) x 94mm (H) mean there's plenty of mounting space

Applications


• Medical technology

• Pharmaceutical industry

• Chemical plants

• Electrical engineering

What type of PCB can I house in this enclosure?


You can fit 1.55mm-thick PC cards into this enclosure's integral guides, so it's widely compatible.

How do I mount the unit?


Thanks to the flanged design of the lid, you can securely screw the enclosure onto a wall or shelf.

Approvals

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy