Schneider Electric PanelSet S3D Series Grey Grey Lid Steel Enclosure, IP66, IK10 400 mm, 600 mm, 200 mm

Subtotal (1 unit)*

$243.24

(exc. GST)

$267.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$243.24

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
276-2066
Mfr. Part No.:
NSYS3D4620P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Steel

Product Type

Enclosure

External Height

400mm

External Length

600mm

Ventilated

No

External Width

200mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Series

PanelSet S3D

Mounting plate

Yes

Internal Mount Type

Wall

Standards/Approvals

RoHS

IK Rating

IK10

Transparent Door

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric NSYS3D4620P


Spacial S3D wall mounted steel enclosure with plain door. 400 x 600 x 200 mm. Single piece body, mounting plate included. 3-point closure system with handle and 3 mm double bar lock insert. Steel made, epoxy-polyester powder finish. Protection IP 66, IK10, Grey RAL 7035.

The Schneider Electric PanelSet S3D wall mounted steel enclosure with 2 plain doors.it has 1199 mm height, 1000 mm width and 400 mm depth. It is 3-point closure system with handle. It is made up of steel. It has IP55 degree of protection.

Mercury free

RoHS compliant

IK10 degree of protection

IP66 degree of protection

Related links