Hammond 1591 Series Transparent Blue Transparent Blue Lid Polycarbonate Enclosure, IP54, 27 mm x 112 mm x 62 mm

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$16.51

(exc. GST)

$18.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$16.51-
100 - 499$15.844%
500 +$15.178%

*price indicative

RS Stock No.:
415-2751
Distrelec Article No.:
150-23-510
Mfr. Part No.:
1591BTBU
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Polycarbonate

External Height

27mm

External Length

112mm

External Width

62mm

IP Rating

IP54

Colour

Transparent Blue

Lid Colour

Transparent Blue

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Internal Mount Type

Vertical

Series

1591

Number of Knockouts

0

Weight

71g

Standards/Approvals

RoHS

Transparent Door

Yes

Explosion Proof

No

COO (Country of Origin):
CA

Hammond Enclosure, 112 (L) x 62 (W) x 31mm (H), Polycarbonate Construction, Transparent Blue - 1591 Series - 1591BTBU


If you need to shield your electronics while keeping an eye on what they're doing, grab this enclosure from Hammond. It's a transparent blue box that lets you monitor assemblies without removing and replacing the lid. As it's made from robust polycarbonate, it safeguards your sensitive PCBs against impacts and jostling. The lap-joint design achieves IP54 protection against dust and water splashes in demanding environments. To boost safety in the event of a fire, the box is self-extinguishing.

Features & Benefits


• Light weight of 70g puts minimal strain on a mounting surface

• Space-saving dimensions of 112 (L) x 62 (W) x 31mm (H) for a neat fit in your system

• Lid screws included to speed up installation

Applications


• Industrial control panels

• Consumer electronics

• Robotics systems

• Testing and measuring instruments

Can I fit a device that depends on infrared technology in this enclosure?


Yes, as the unit's transparent, it lets infrared beams through without a hitch.

How easy is it to fit the lid of this enclosure?


Fitting the lid is a cinch, thanks to the factory-tapped screw shafts that guide and align the fasteners.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy