Hammond 1591 Series Grey, Blue, Black, Beige ABS Enclosure, IP54, 59 mm x 120 mm x 80 mm
- RS Stock No.:
- 229-1655
- Mfr. Part No.:
- 1591TSGY
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$12.82
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.82 | - |
| 10 - 49 | $12.33 | 3% |
| 50 + | $11.87 | 7% |
*price indicative
- RS Stock No.:
- 229-1655
- Mfr. Part No.:
- 1591TSGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 59mm | |
| External Length | 120mm | |
| External Width | 80mm | |
| IP Rating | IP54 | |
| Colour | Grey, Blue, Black, Beige | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Internal Mount Type | Vertical | |
| Series | 1591 | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 59mm | ||
External Length 120mm | ||
External Width 80mm | ||
IP Rating IP54 | ||
Colour Grey, Blue, Black, Beige | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Internal Mount Type Vertical | ||
Series 1591 | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond multipurpose enclosure is Ideally suited for vertical mounting of printed circuit boards (internal side walls include moulded in card guides). Integral card guides accept 1.5 mm (0.062 in) P.C. cards. Lap joint construction provides protection against access of dust and splashing water. Its lid is secured with M3 x 10 mm Phillips machine screws, threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly are required. It is light grey in colour and has 120 x 80 x 59 dimensions.
It has IP54 protection
It has UL94 HB flammability rating
Related links
- Hammond 1591 Series Black Grey IP54 Flanged 26 mm 56 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 80 mm
- Hammond 1591 Series Beige Black IP54 Flanged 44 mm 82 mm
- Hammond 1591 Series Grey Blue IP54 59 mm 80 mm
- Hammond 1591 Series Blue Black IP54 Flanged 94 mm 120 mm
- Hammond 1591 Series Beige Blue IP54 Flanged 40 mm 65 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Blue Black IP54 Flanged 26 mm 56 mm
