Hammond 1591 Series Grey, Black, Blue, Beige ABS Enclosure, IP54, 59 mm x 120 mm x 80 mm
- RS Stock No.:
- 229-1654
- Distrelec Article No.:
- 300-94-091
- Mfr. Part No.:
- 1591TSBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.82
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.82 |
| 10 - 49 | $12.26 |
| 50 + | $11.78 |
*price indicative
- RS Stock No.:
- 229-1654
- Distrelec Article No.:
- 300-94-091
- Mfr. Part No.:
- 1591TSBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 59mm | |
| External Width | 80mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Colour | Grey, Black, Blue, Beige | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 59mm | ||
External Width 80mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Colour Grey, Black, Blue, Beige | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond multipurpose enclosure is Ideally suited for vertical mounting of printed circuit boards (internal side walls include moulded in card guides). Integral card guides accept 1.5 mm (0.062 in) P.C. cards. Lap joint construction provides protection against access of dust and splashing water. Its lid is secured with M3 x 10 mm Phillips machine screws, threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly are required. It is black in colour and has 120 x 80 x 59 dimensions.
It has IP54 protection
It has UL94 HB flammability rating
Related links
- Hammond 1591 Series Grey Black IP54 Flanged 59 mm 80 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 80 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 80 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 80 mm
- Hammond 1591 Series Black Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure 120 mm, 120 mm
- Hammond 1591 Series Blue Black IP54 40 mm 65 mm
- Hammond 1591 Series Beige Blue IP54 50 mm 80 mm
