Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure, IP54, 94 mm x 120 mm x 120 mm
- RS Stock No.:
- 253-9712
- Mfr. Part No.:
- 1591RVBK
- Brand:
- Hammond
Subtotal (1 unit)*
$51.67
(exc. GST)
$56.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.67 |
*price indicative
- RS Stock No.:
- 253-9712
- Mfr. Part No.:
- 1591RVBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS Plastic | |
| External Height | 94mm | |
| External Width | 120mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Shielding | Yes | |
| Hazardous Area Certification | No | |
| Series | 1591R | |
| Internal Mount Type | Vertical | |
| Mounting plate | Yes | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS Plastic | ||
External Height 94mm | ||
External Width 120mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Shielding Yes | ||
Hazardous Area Certification No | ||
Series 1591R | ||
Internal Mount Type Vertical | ||
Mounting plate Yes | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond shielded multipurpose ABS plastic enclosure is ideally suited for vertical mounting of printed circuit boards. The interior of each enclosure part is specially masked and sprayed with an RFI/EMI copper conductive coating. The lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings. It is perfect for applications when repetitive assembly and disassembly are required. Coating manufacturer specifies an attenuation of more than 75 db from 1 Mhz. to 1 Ghz.
Designed to meet IP54
Smooth black finish with black screws
Internal side walls include molded in card guides
Related links
- Hammond 1591R Series Black ABS Plastic General Purpose Enclosure 120 mm, 94 mm
- Hammond 1591R Series Black ABS Plastic General Purpose Enclosure 120 mm, 120 mm
- Hammond 1591R Series Black ABS Plastic General Purpose Enclosure 120 mm, 80 mm
- Hammond 1591R Series Black ABS Plastic General Purpose Enclosure 120 mm, 40 mm
- Hammond 1591R Series Black ABS Plastic General Purpose Enclosure 4.7 in
- Hammond 1591R Series Black ABS Plastic General Purpose Enclosure 100 mm, 50 mm
- Hammond 1591R Series Black ABS Plastic General Purpose Enclosure 166 mm, 71 mm
- Hammond 1591R Series Black ABS Plastic General Purpose Enclosure 112 mm, 62 mm
