Hammond 1591 Series Blue, Beige, Black, Grey ABS Enclosure, IP54, 40 mm x 120 mm x 65 mm

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$11.46

(exc. GST)

$12.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.46-
10 - 49$11.004%
50 +$10.518%

*price indicative

RS Stock No.:
229-1644
Distrelec Article No.:
300-97-401
Mfr. Part No.:
1591CSGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

40mm

External Length

120mm

External Width

65mm

IP Rating

IP54

Colour

Blue, Beige, Black, Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Internal Mount Type

Vertical

Series

1591

Standards/Approvals

RoHS

Transparent Door

Yes

Explosion Proof

No

COO (Country of Origin):
CA
The Hammond multipurpose enclosure is Ideally suited for vertical mounting of printed circuit boards (internal side walls include moulded in card guides). Integral card guides accept 1.5 mm (0.062 in) P.C. cards. Lap joint construction provides protection against access of dust and splashing water. Its lid is secured with M3 x 10 mm Phillips machine screws, threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly are required. It is light grey in colour and has 120 x 65 x 40 dimensions.

It has IP54 protection

It has UL94 HB flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy