Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP65, 85 mm x 200 mm x 120 mm
- RS Stock No.:
- 229-1592
- Distrelec Article No.:
- 300-81-792
- Mfr. Part No.:
- 1590WEEBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $26.10
View bulk pricing optionsSubtotal (1 unit)*
$65.22
(exc. GST)
$71.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $65.22 | - |
| 10 - 49 | $62.61 | $26.10 |
| 50 + | $59.98 | $262.00 |
*price indicative
- RS Stock No.:
- 229-1592
- Distrelec Article No.:
- 300-81-792
- Mfr. Part No.:
- 1590WEEBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 85mm | |
| External Width | 120mm | |
| External Length | 200mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Weight | 640g | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 85mm | ||
External Width 120mm | ||
External Length 200mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Weight 640g | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Hammond Series 1590 Enclosure, 200 x 120 x 85 mm, IP65 - 1590WEEBK
This quality enclosure from Hammond is made of high-grade die-cast aluminium, making it durable and reliable. With an IP65 rating, it ensures water-tight protection for your electronic instruments in various applications.
Features & Benefits
• Rugged die-cast aluminium alloy construction for durability
• Water-tight design with silicone gasket for enhanced protection
• Lap joint construction for dust and water resistance
• Improved EMI/RFI shielding for better performance
• Vibra finished surface with no sharp edges for safety
Applications
• Ideal for electronic instrument enclosures
• Suitable for wall-mounting applications
• Recommended for applications requiring weatherproof protection
Can it withstand harsh environmental conditions?
Yes, the IP65 rating ensures protection against water and dust, making it suitable for challenging environments.
Will it provide sufficient shielding for electronic instruments?
The shielded design along with lap joint construction offers excellent EMI/RFI shielding for enhanced performance.
Is it suitable for wall-mounting applications?
Yes, it is designed with features like a wall-mounting flange, making it suitable for such applications.
- RS Stock No. 2291571
- Mfr. Part No. 1590EEBK
Each
$48.79
- RS Stock No. 2287200
- Mfr. Part No. 1590WQBK
Each
$34.29
- RS Stock No. 2291591
- Mfr. Part No. 1590WEE
Each
$46.61
- RS Stock No. 2287247
- Mfr. Part No. 1590Z061BK
Each
$45.14
Related links
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 200 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 200 mm, 120 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 200 mm, 85 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm












