Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 58.6 mm x 120 mm x 120 mm
- RS Stock No.:
- 343-9631
- Mfr. Part No.:
- 1590U
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save $12.00
View bulk pricing optionsSubtotal (1 unit)*
$32.56
(exc. GST)
$35.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $32.56 | - |
| 50 - 99 | $32.32 | $12.00 |
| 100 + | $32.00 | $56.00 |
*price indicative
- RS Stock No.:
- 343-9631
- Mfr. Part No.:
- 1590U
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 58.6mm | |
| External Length | 120mm | |
| External Width | 120mm | |
| IP Rating | IP54 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Weight | 373g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 58.6mm | ||
External Length 120mm | ||
External Width 120mm | ||
IP Rating IP54 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Weight 373g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 120 (H) x 120 (W) x 58.6mm (D), Die-Cast Aluminium Construction, IP54 Rating - 1590 Series - 1590U
This enclosure from Hammond stands guard over your equipment, with a tough aluminium alloy body to keep your internal components protected against wear and tear. The lid screws down at the corners to ensure it's secure, but you'll find it's also easy to remove for inspection and maintenance. An overlapping join between the lid and box keeps dust and water splashes out, earning an IP54 rating. As the unit's shielded against EMI and RFI, it's a smart option for sensors, instrumentation and network equipment.
Features & Benefits
• Tapped holes mean screws won't lose the thread
• 0.37kg weight makes it light enough for wall, panel or machine mounting
• Surface is paintable, giving you the option to add identifying markers or match it with the wall colour
• Draft angle of walls is no more than 2° to simplify PCB mounting
Applications
• Instrumentation
• Machine building
• Industrial computing
• Audio equipment
Are replacement screws available for this enclosure?
Yes. If you mislay any of the screws, 13mm steel replacements (570-681) are available to get you out of a fix.
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 80 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 94 mm
