Hammond 1590 Series Black Natural Lid Die Cast Aluminium Enclosure, IP54, 85 mm x 200 mm x 120 mm
- RS Stock No.:
- 229-1571
- Distrelec Article No.:
- 300-81-851
- Mfr. Part No.:
- 1590EEBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $13.50
View bulk pricing optionsSubtotal (1 unit)*
$48.79
(exc. GST)
$53.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $48.79 | - |
| 10 - 49 | $47.44 | $13.50 |
| 50 + | $45.47 | $166.00 |
*price indicative
- RS Stock No.:
- 229-1571
- Distrelec Article No.:
- 300-81-851
- Mfr. Part No.:
- 1590EEBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 85mm | |
| External Width | 120mm | |
| External Length | 200mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 85mm | ||
External Width 120mm | ||
External Length 200mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction provides protection against dust and splashing water. Includes screws threaded into factory-tapped holes. It is black in colour and has 200 x 120 x 85 mm dimensions. It is RoHS and REACH Compliant.
It has IP54 protection
It provides improved EMI/RFI shielding
- RS Stock No. 2291570
- Mfr. Part No. 1590EE
Each
$43.00
- RS Stock No. 2291591
- Mfr. Part No. 1590WEE
Each
$46.61
- RS Stock No. 2291592
- Mfr. Part No. 1590WEEBK
Each
$65.22
- RS Stock No. 2287199
- Mfr. Part No. 1590WQ
Each
$27.61
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 200 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 200 mm, 120 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 200 mm, 120 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 200 mm, 120 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 200 mm, 85 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 120 mm











