Fibox PC Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP66, IP67, IK07, 164 mm x 244 mm x 95 mm
- RS Stock No.:
- 204-6809
- Mfr. Part No.:
- ABQ3 162409 enclosure
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-6809
- Mfr. Part No.:
- ABQ3 162409 enclosure
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 164mm | |
| External Width | 95mm | |
| External Length | 244mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | PC | |
| Standards/Approvals | SGS Fimko | |
| IK Rating | IK07 | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 164mm | ||
External Width 95mm | ||
External Length 244mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series PC | ||
Standards/Approvals SGS Fimko | ||
IK Rating IK07 | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- FI
The Fibox 244x164x95 mm enclosure, PC which base with screws for mounting plate/DIN-rail, cover with PUR gasket and quick-locking cover screws.
Material Polycarbonate
Base colour RAL 7035 -light grey
Gasket material Polyurethane
Related links
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 244 mm, 95 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP66 244 mm, 95 mm
- Fibox PC Series Light Grey ABS General Purpose Enclosure IP67 244 mm, 97 mm
- Fibox Transparent IP66 IK07 244 mm, 164 mm
- Fibox PC Series Light Grey ABS General Purpose Enclosure IP66 360 mm, 95 mm
- Fibox Grey Polycarbonate Enclosure IP67 90 mm 164 mm
- Fibox PC Series Light Grey ABS General Purpose Enclosure IP67 360 mm, 121 mm
- Fibox PC Series Light Grey Polycarbonate General Purpose Enclosure IP67 244 mm, 97 mm
