Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Polycarbonate General Purpose Enclosure, IP66, IK08, 175 mm x

Subtotal (1 pack of 2 units)*

$123.55

(exc. GST)

$135.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 +$61.775$123.55

*price indicative

RS Stock No.:
221-0819
Mfr. Part No.:
NSYTBP191210H
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

175mm

External Length

100mm

External Width

105mm

IP Rating

IP66

Colour

Grey RAL 7035

Lid Colour

Grey

Hazardous Area Certification

No

Series

PanelSeT

Standards/Approvals

IEC 62208 UL 508 A

Weight

430g

Transparent Door

No

IK Rating

IK08

COO (Country of Origin):
HU
The Schneider Electrics PC box having dimensions of 192x121x105 with opaque PC cover H40.

Protection against accidental contact

Specifically designed

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy