Better World
Schneider Electric NS Series Polycarbonate General Purpose Enclosure, IP66, IK08, 275 x 175 x 80mm
- RS Stock No.:
- 221-0826
- Mfr. Part No.:
- NSYTBP24198
- Brand:
- Schneider Electric
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$57.81
(exc. GST)
$63.59
(inc. GST)
Units | Per unit |
1 + | $57.81 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0826
- Mfr. Part No.:
- NSYTBP24198
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Schneider Electrics PC box having dimensions of 241x194x194 with opaque PC cover H20.
Protection against accidental contact
Specifically designed
Compact size
Specifically designed
Compact size
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
External Length | 80 mm |
External Height | 275 mm |
External Width | 175 mm |
External Dimensions | 275 x 175 x 80mm |
Range | Thalassa |
IP Rating | IP66 |
Series | NS |
Better World Product | Yes |
Better World Verification | Green Premium |
IK Rating | IK08 |
RAL Code | RAL 7035 |
Related links
- Insertion & Extraction Tools
- IDC Tools
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Aluminium Enclosure IP66 IP68 57 x 175 x 80mm
- RS PRO Waterproof Plastic Equipment case, 246 x 175 x 80mm
- Schneider Electric NS Series Polycarbonate General Purpose...
- Schneider Electric NS Series Polycarbonate General Purpose...