CAMDENBOSS CTSOS Series Terminal Strip, 10-Way, 41A, 6 mm² Wire, Screw Termination
- RS Stock No.:
- 285-7307
- Distrelec Article No.:
- 148-31-202
- Mfr. Part No.:
- CTSOS433/12
- Brand:
- CAMDENBOSS
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.78
(exc. GST)
$4.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $3.78 |
- RS Stock No.:
- 285-7307
- Distrelec Article No.:
- 148-31-202
- Mfr. Part No.:
- CTSOS433/12
- Brand:
- CAMDENBOSS
Related links
- CAMDENBOSS Terminal Strip, 41A, 6 mm² Wire, Screw Termination
- Legrand Terminal Strip, 41A, 6 mm² Wire, Screw Termination
- RS PRO Non-Fused Terminal Block, 12-Way, 41A, 6 mm² Wire, Screw...
- CAMDENBOSS CTSN Series Terminal Strip, 12-Way, 30A, 4 mm² Wire,...
- CAMDENBOSS Connector & Terminal Block, 41A, 6 mm² Wire, Screw Termination
- CAMDENBOSS CHTB Series Connector, 4-Way, 41A, 4 mm², 6 mm² Wire,...
- CAMDENBOSS CHTB Series Terminal Block, 3-Way, 41A, 6 mm2 Wire,...
- CAMDENBOSS CHTB Series Terminal Block, 1-Way, 41A, 6 mm2 Wire,...