Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Polycarbonate General Purpose Enclosure, IP66, IK08, 275 mm x

Subtotal (1 unit)*

$140.44

(exc. GST)

$154.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.44

*price indicative

RS Stock No.:
221-0830
Mfr. Part No.:
NSYTBP29248
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

275mm

External Width

225mm

External Length

80mm

IP Rating

IP66

Colour

Grey RAL 7035

Lid Colour

Grey

Hazardous Area Certification

No

Series

PanelSeT

Weight

860g

Standards/Approvals

IEC 62208 UL 508 A

Transparent Door

No

IK Rating

IK08

COO (Country of Origin):
HU
The Schneider Electrics PC box having dimensions of 291x241x88 mm with opaque PC cover H20.

Protection against accidental contact

Specifically designed

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy