Unistrut 41 x 41 mm Galvanised Steel Strut Slotted Channel, 2 m Long
- RS Stock No.:
- 175-974
- Mfr. Part No.:
- P 1000 T X 2M
- Brand:
- Unistrut
Subtotal (1 pack of 2 units)*
$553.14
(exc. GST)
$608.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship
- Plus 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $276.57 | $553.14 |
*price indicative
- RS Stock No.:
- 175-974
- Mfr. Part No.:
- P 1000 T X 2M
- Brand:
- Unistrut
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unistrut | |
| Product Type | Strut Slotted Channel | |
| Length | 2m | |
| Channel Size | 41 x 41 mm | |
| Material | Galvanised Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Unistrut | ||
Product Type Strut Slotted Channel | ||
Length 2m | ||
Channel Size 41 x 41 mm | ||
Material Galvanised Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Unistrut Galvanised Steel Strut 2m
Introducing the galvanised steel range of struts from Unistrut. Made using galvanised steel, these Unistrut slotted channels and plain channels have been specially designed as support systems for mechanical, electrical and plumbing installations which can be attached to existing steelwork or concrete inserts, or directly into walls, ceilings, and floors. This range of durable struts is available in either slotted or plain, to accommodate for a range of applications. These channels are also compatible with Unistruts metal framing system accessories for quick and easy assembly, saving you time and effort.
Features and Benefits:
• Available in either slotted or plain channels, to accommodate for a range of applications
• 2m in length that can be cut to size
• Material thickness is 2.5mm and the internal slot width is 22mm
• Slots are sized for a ½ inch Threaded Rod or Fastener
• Suitable for a range of applications
• Quick and easy to install
• Made using galvanised steel, providing a secure and durable fixture
Applications:
Slotted Channels and struts are a type of structural system ideal for installing wires, mechanical components and more in a range of environments. Strut channels are available as slotted, punched, solid and half slotted allowing for complete flexibility with installation. They are available as lightweight or heavy duty structures in various sizes, depending on the application required. Struts can also be cut to any required length, making them a very versatile structural installation solution. Slotted channels are manufactured using a wide range of materials such as stainless steel, aluminium and galvanised steel, providing a strong and secure installation.
Slotted channels and struts are commonly used in applications such as:
• Electrical
• Plumbing
• Construction
Does it come with screws?
This range of Unistrut galvanised channels are not supplied with screws, however, they can be used with a wide range of fixings to accommodate numerous applications.
What is the diameter of the holes?
The diameter of the holes in the galvanised steel range of slotted channels is 22 mm.
What is the depth of the channel?
The depth of the struts is 41 mm.
Note
Material thickness for all channel types is 2.5mm, and internal slot width is 22mm for the galvanised steel channels types.
Related links
- Unistrut 41 x 21 mm Galvanised Steel Strut Slotted Channel, 2 m Long
- Unistrut 41 x 41 mm Galvanised Steel Strut Strut, 2 m Long
- Unistrut 41 x 41 mm Stainless Steel Strut Strut, 2 m Long
- Unistrut 41 x 41 mm Stainless Steel Strut Slotted Channel, 2 m Long
- Unistrut 41 x 21 mm Galvanised Steel Strut Plain Channel, 2 m Long
- Unistrut 22 x 41 mm Stainless Steel Strut Strut, 2 m Long
- nVent CADDY 41 x 41 mm Steel Strut Plain Channel, 3 m Long
- Unistrut Channel Nut M12 x 41 mm Zinc Plated Steel
