Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Polycarbonate General Purpose Enclosure, IP66, IK08, 225 mm x
- RS Stock No.:
- 221-0823
- Mfr. Part No.:
- NSYTBP241910H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$114.40
(exc. GST)
$125.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $114.40 |
*price indicative
- RS Stock No.:
- 221-0823
- Mfr. Part No.:
- NSYTBP241910H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 225mm | |
| External Length | 100mm | |
| External Width | 175mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208 UL 508 A | |
| Weight | 800g | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 225mm | ||
External Length 100mm | ||
External Width 175mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208 UL 508 A | ||
Weight 800g | ||
Transparent Door No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- HU
Schneider Electric Thalassa TBP Polycarbonate Industrial Wall Box Enclosures.
From Schneider Electric the Thalassa TBP wall box enclosures provide protection for small components with various applications plus offering 2 types of cover, Opaque and Clear Transparent. Excellent for protecting components from liquids as is IP 66 rated to NEMA 4-4X (IK 08 mechanical resistance) and is Type II double electrical insulated with Glow wire resistance to 960°C. The Thalassa TBP offers you a choice of 36 plus different models in various sizes.
Thalassa TBP Wall Box Enclosure Features and Benefits.
Protection.
Applications.
Thalassa TBP Wall Box enclosure has many applications where protecting components is important in all environments.;Junction boxes, protecting electronic cards, where you require to protect from dust or liquid including at sea in harsh conditions.
NSYTBP241910H Thalassa TBP General Purpose Industrial Polycarbonate Wall Box Enclosure.
Internal Dimensions.
Height 225mm, Width 175 mm, Depth 100 mm.
What is included?
1 x Enclosure body, 1 x Enclosure Cover, 4 x Cover screws.
Approvals
TÜV, UL.
Standards
IEC 62208, UL 508 A.
- RS Stock No. 2210819
- Mfr. Part No. NSYTBP191210H
Each (In a Pack of 2)
$61.775
- RS Stock No. 2210820
- Mfr. Part No. NSYTBP191610H
Each
$71.54
- RS Stock No. 2210826
- Mfr. Part No. NSYTBP24198
Each
$77.62
- RS Stock No. 2210827
- Mfr. Part No. NSYTBP292412
Each
$159.94
Related links
- Schneider Electric PanelSeT Series Light Grey Polycarbonate General Purpose Enclosure IK08 225 mm 175 mm
- Schneider Electric PanelSeT Series Grey Polycarbonate General Purpose Enclosure IK08 175 mm 150 mm
- Schneider Electric PanelSeT Series Light Grey Polycarbonate General Purpose Enclosure IK08 175 mm 150 mm
- Schneider Electric PanelSeT Series Grey Polycarbonate General Purpose Enclosure IK08 Flanged 275 mm 175
- Schneider Electric PanelSeT Series Light Grey Polycarbonate General Purpose Enclosure IK08 275 mm 175 mm
- Schneider Electric PanelSeT Series Light Grey Polycarbonate General Purpose Enclosure IK08 175 mm 105 mm
- Schneider Electric PanelSeT Series Light Grey Polycarbonate General Purpose Enclosure IK08 275 mm 225 mm
- Schneider Electric PanelSeT Series Light Grey Polycarbonate General Purpose Enclosure IK08 275 mm 225 mm












