RS Better World
Schneider Electric Flanged NSYSF Series Grey Galvanised Steel Enclosure, IP55, IK08, 1.8 m x 400 mm x 600 mm
- RS Stock No.:
- 220-6429
- Mfr. Part No.:
- NSYSF18640T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,557.88
(exc. GST)
$5,013.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,557.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-6429
- Mfr. Part No.:
- NSYSF18640T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Galvanised Steel | |
| External Height | 1.8m | |
| External Width | 600mm | |
| External Length | 400mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | NSYSF | |
| Standards/Approvals | IEC 62208 | |
| Weight | 84.27kg | |
| Better World Product | Yes | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Galvanised Steel | ||
External Height 1.8m | ||
External Width 600mm | ||
External Length 400mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series NSYSF | ||
Standards/Approvals IEC 62208 | ||
Weight 84.27kg | ||
Better World Product Yes | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SF suitable steel enclosure with glazed door.Size is 1800 x 600 x 400 mm. Assembled. Screw fixed rear panel. Without mounting plate, without gland plate. 4-point closure system with handle and 5 mm double bar lock insert. Galvanised steel for frame and uprights. IK08, Grey RAL 7035. 4 mounting plate support brackets included.
Green premium product
Mercury free
IP degree of protection IP44
RS Better World
- RS Stock No. 2201548
- Mfr. Part No. NSYSF18680T
Each
$4,911.54
RS Better World
- RS Stock No. 2201549
- Mfr. Part No. NSYSF18860T
Each
$4,930.44
RS Better World
- RS Stock No. 2201546
- Mfr. Part No. NSYSF18650T
Each
$4,621.04
RS Better World
- RS Stock No. 2198696
- Mfr. Part No. NSYSF18840T
Each
$6,921.49
Related links
- Schneider Electric NSYSF Series Grey Galvanised Steel General Purpose Enclosure IK08 2000 mm, 600
- Schneider Electric NSYSF Series Grey Galvanised Steel Enclosure IK10 120 mm 600 mm
- Schneider Electric PanelSeT SFX Series Grey 304 Stainless Steel Enclosure IK10 Flanged 1800 mm 600 mm
- Schneider Electric NSY Series Grey Galvanised Steel Enclosure IK10 Flanged 1800 mm 400 mm
- Schneider Electric NSYSF Series Grey Steel Enclosure IK10 1200 mm 600 mm
- Schneider Electric NSYSF Series Grey Steel Enclosure IK10 1800 mm 400 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK08 1800 mm 600 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK08 1800 mm 800 mm












