RS Better World
Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure, IP55, IK08, 1.8 m x 800 mm x 600 mm
- RS Stock No.:
- 220-1548
- Mfr. Part No.:
- NSYSF18680T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,911.54
(exc. GST)
$5,402.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,911.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1548
- Mfr. Part No.:
- NSYSF18680T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Galvanised Steel | |
| External Height | 1.8m | |
| External Width | 600mm | |
| External Length | 800mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | Spacial SF | |
| Standards/Approvals | IEC 62208 | |
| Weight | 106kg | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK08 | |
| Transparent Door | Yes | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Galvanised Steel | ||
External Height 1.8m | ||
External Width 600mm | ||
External Length 800mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series Spacial SF | ||
Standards/Approvals IEC 62208 | ||
Weight 106kg | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK08 | ||
Transparent Door Yes | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SF enclosure glazed door - assembled & without gland plate, these enclosures are made up of high durability and provides a complete, robust solution. This gives Rear, Front or Side of Enclosure- Accessible Operation. Spacial SF enclosure combined with other Schneider Electric products is a comprehensive, reliable solution for fixed MCCs: switchgear (short circuit protection devices, limiters, contactors, and thermal relays for classic MCC coordination type 2),switchboards as well as distribution (Linergy bus bar system).
It satisfy IP55 Protection
Sustainable green premium product
RS Better World
- RS Stock No. 2201549
- Mfr. Part No. NSYSF18860T
Each
$4,930.44
RS Better World
- RS Stock No. 2201546
- Mfr. Part No. NSYSF18650T
Each
$4,621.04
RS Better World
- RS Stock No. 2198696
- Mfr. Part No. NSYSF18840T
Each
$6,921.49
RS Better World
- RS Stock No. 2201545
- Mfr. Part No. NSYSF18650
Each
$2,185.27
Related links
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK08 1800 mm 800 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel General Purpose Enclosure IK10 1800 mm 600 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK10 1800 mm 600 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK10 1800 mm 600 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel General Purpose Enclosure IK10 1000 mm 800
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK10 1200 mm 600 mm
- Schneider Electric NSYSF Series Grey Galvanised Steel Enclosure IK08 Flanged 1800 mm 600 mm
- Schneider Electric NSYS Series Grey Steel General Purpose Enclosure IK08 1800 mm 800 mm












