Schneider Electric Flanged NSYOPB Series Light Grey Steel General Purpose Enclosure, IP20, IK08, 380 mm x 400 mm x 600
- RS Stock No.:
- 220-6340
- Mfr. Part No.:
- NSYOPB6U4P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,907.37
(exc. GST)
$2,098.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,907.37 |
*price indicative
- RS Stock No.:
- 220-6340
- Mfr. Part No.:
- NSYOPB6U4P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 380mm | |
| External Length | 400mm | |
| External Width | 600mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | NSYOPB | |
| Standards/Approvals | IEC 60297-3-100, EIA-310D | |
| Weight | 17.8kg | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 380mm | ||
External Length 400mm | ||
External Width 600mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series NSYOPB | ||
Standards/Approvals IEC 60297-3-100, EIA-310D | ||
Weight 17.8kg | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- SK
The Schneider Electric This Actassi OPB is wall-mounting enclosure made from folded and welded sheet steel, powder paint, leather-grain finish, RAL 7035 light grey epoxy-polyester. The Enclosure is made up of a body, 2 hinged and removable side panels, 19-inch fixed uprights and a Security glass transparent door with key no. 333. Impact IK08 for the glazed door. Swing rack that accept a maximum load of 25kg according to the IEC62208. The dimensions of this enclosure are 380mm in height (or 6U), 600mm in width and 400mm in depth.
Green premium product
Mercury free
IP degree of protection IP44
Related links
- Schneider Electric PanelSeT Series Light Grey Steel General Purpose Enclosure IK08 351.8 mm 400 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 400 mm 600 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 400 mm 600 mm
- Schneider Electric PanelSeT Series Light Grey Steel General Purpose Enclosure IK08 400 mm 485.1 mm
- Schneider Electric Actassi Series Light Grey Steel General Purpose Enclosure IK08 400 mm 600 mm
- Schneider Electric PanelSeT Series Grey Sheet Steel Enclosure IK08 650 mm 600 mm
- Schneider Electric NSY Series Black IP55 1600 mm, 400 mm
- Schneider Electric NSY Series Black IP55 800 mm, 400 mm
