RS Better World

Schneider Electric PrismaSeT Series White Steel Enclosure, IP30, IK07, IK08, 1.08 m x 205 mm x 600 mm

Subtotal (1 unit)*

$1,663.20

(exc. GST)

$1,829.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,663.20

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
130-519
Mfr. Part No.:
LVS08117
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Steel

Product Type

Enclosure

External Height

1.08m

External Width

600mm

External Length

205mm

IP Rating

IP30

Colour

White

Hazardous Area Certification

No

Series

PrismaSeT

Internal Mount Type

Wall

Weight

17.38kg

Standards/Approvals

IEC 61439-2, IEC 62208, IEC 61439-1

IK Rating

IK07, IK08

Better World Verification

Byggvarubedömningen

Transparent Door

Yes

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric handy PrismaSeT G enclosure extension is the perfect solution for low voltage electrical distribution. With its functional kit form and sturdy metal construction, this enclosure is designed to be wall-mounted and can be easily combined side by side and stacked on top of each other.

Enclosure extension for low voltage electrical distribution

Functional enclosure delivered in kit form for easy installation

Metal construction with treated sheet steel for durability

Multiple enclosure combinations possible - side by side and stacked

Designed for wall-mounting with a width of 600mm and a height of 1080mm

Complies with IEC standards for electrical distribution enclosures

Electrophoresis treatment and hot-polymerised polyester epoxy powder protective treatment for longevity

IP30 protection with front plate for added safety

Seismic tests passed for mechanical robustness

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy