RS Better World
Schneider Electric PrismaSeT Series White Steel Enclosure, IP30, IK08, IK07, 1.38 m x 205 mm x 600 mm
- RS Stock No.:
- 130-825
- Mfr. Part No.:
- LVS08119
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,732.19
(exc. GST)
$1,905.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,732.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-825
- Mfr. Part No.:
- LVS08119
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Steel | |
| External Height | 1.38m | |
| External Length | 205mm | |
| External Width | 600mm | |
| IP Rating | IP30 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Series | PrismaSeT | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2, IEC 62208 | |
| Weight | 21.34kg | |
| Transparent Door | Yes | |
| Better World Verification | Byggvarubedömningen | |
| IK Rating | IK08, IK07 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Steel | ||
External Height 1.38m | ||
External Length 205mm | ||
External Width 600mm | ||
IP Rating IP30 | ||
Colour White | ||
Hazardous Area Certification No | ||
Series PrismaSeT | ||
Standards/Approvals IEC 61439-1, IEC 61439-2, IEC 62208 | ||
Weight 21.34kg | ||
Transparent Door Yes | ||
Better World Verification Byggvarubedömningen | ||
IK Rating IK08, IK07 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric PrismaSeT G Enclosure Extension is a functional enclosure delivered in kit form, designed for low voltage electrical distribution. It is made of treated sheet steel with electrophoresis treatment and hot-polymerised polyester epoxy powder for durability. The enclosure has an IP30 degree of protection with a front plate, making it suitable for various indoor applications.
Made of high-quality treated sheet steel for durability
Related links
- Schneider Electric PrismaSeT Series White Sheet Steel Enclosure IK07 205 mm, 600 mm
- Schneider Electric PrismaSeT Series White Sheet Steel Enclosure IK07 205 mm, 600 mm
- Schneider Electric PrismaSeT G Series White Metal General Purpose Enclosure IK07 1380 mm, 205 mm
- Schneider Electric PrismaSeT G Series White Metal General Purpose Enclosure IK07 780 mm, 205 mm
- Schneider Electric PrismaSeT S Series White Plastic IP30 IK07 570 mm
- Schneider Electric PrismaSeT G Series Steel Floor Standing Enclosure 600 mm 1530 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP40 IP43 Transparent Door, 1380 mm x 595 mm x
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure IP30 IP43
