Schneider Electric Flanged PanelSeT SFX Series Grey Grey Lid Galvanised Steel Enclosure, IP66, IK10, 1.8 m x 400 mm x
- RS Stock No.:
- 219-9598
- Mfr. Part No.:
- NSYSFX18840
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$8,584.37
(exc. GST)
$9,442.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 05 January 2027
Units | Per unit |
|---|---|
| 1 + | $8,584.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9598
- Mfr. Part No.:
- NSYSFX18840
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Galvanised Steel | |
| External Height | 1.8m | |
| External Length | 400mm | |
| External Width | 800mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | PanelSeT SFX | |
| Weight | 90kg | |
| Standards/Approvals | UL/IEC 62208 | |
| Better World Product | Yes | |
| Transparent Door | No | |
| IK Rating | IK10 | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Galvanised Steel | ||
External Height 1.8m | ||
External Length 400mm | ||
External Width 800mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series PanelSeT SFX | ||
Weight 90kg | ||
Standards/Approvals UL/IEC 62208 | ||
Better World Product Yes | ||
Transparent Door No | ||
IK Rating IK10 | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- BG
Related links
- Schneider Electric PanelSeT SFX Series Grey 304 Stainless Steel Enclosure IK10 Flanged 1800 mm 600 mm
- Schneider Electric NSY Series Grey Galvanised Steel Enclosure IK10 Flanged 1800 mm 400 mm
- Schneider Electric NSYSF Series Grey Galvanised Steel Enclosure IK08 Flanged 1800 mm 600 mm
- Schneider Electric PanelSeT SFN Series 304 Stainless Steel Enclosure IK10 1600 mm, 800 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel General Purpose Enclosure IK10 1800 mm 600 mm
- Schneider Electric PanelSeT SF Kit Series Grey Sheet Steel Door 1800 mm, 1200 mm
- Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure IK10 400 mm 400 mm
- Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure IK10 800 mm 600 mm
