Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Steel General Purpose Enclosure, IP66, IK10, 800 mm x 300 mm x
- RS Stock No.:
- 211-0901
- Mfr. Part No.:
- NSYS3D8630
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$653.65
(exc. GST)
$719.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $653.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-0901
- Mfr. Part No.:
- NSYS3D8630
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 800mm | |
| External Width | 600mm | |
| External Length | 300mm | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Weight | 25kg | |
| Standards/Approvals | LR / IEC 62208, UL, GL, DNV, cUL, BV | |
| IK Rating | IK10 | |
| Transparent Door | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 800mm | ||
External Width 600mm | ||
External Length 300mm | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Weight 25kg | ||
Standards/Approvals LR / IEC 62208, UL, GL, DNV, cUL, BV | ||
IK Rating IK10 | ||
Transparent Door No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric PanelSet S3D Steel General Purpose Wall Box Enclosures.
Spacial S3D Wall Box Enclosure Features.
Protection.
Applications.
NSYS3D8630 Spacial S3D Compact Multi-Purpose Wall Box Enclosure No Mounting Plate.
What is included?
Approvals
Standards
Related links
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 800 mm 300 mm
- Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure IK10 600 mm 400 mm
- Schneider Electric PanelSeT S3D Series Grey Steel Enclosure IK10 400 mm 200 mm
- Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure IK10 400 mm 400 mm
- Schneider Electric PanelSeT S3D Series Grey Steel Enclosure IK08 Flanged 1200 mm 800 mm
- Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure IK08 500 mm 300 mm
- Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure IK10 1200 mm 1200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 800 mm x 300 mm
