Better World
Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure, IP66, IK10, Grey Lid, 400 x 400 x 200mm
- RS Stock No.:
- 211-0898
- Distrelec Article No.:
- 304-09-086
- Mfr. Part No.:
- NSYS3D4420
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$236.82
(exc. GST)
$260.50
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $236.82 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0898
- Distrelec Article No.:
- 304-09-086
- Mfr. Part No.:
- NSYS3D4420
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| External Height | 400 mm | |
| External Width | 400 mm | |
| External Dimensions | 400 x 400 x 200mm | |
| Range | Spacial | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Series | PanelSeT S3D | |
| Better World Verification | Green Premium | |
| Transparent Door | No | |
| IK Rating | IK10 | |
| Weight | 6.5kg | |
| Better World Product | Yes | |
| RAL Code | RAL 7035 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
External Height 400 mm | ||
External Width 400 mm | ||
External Dimensions 400 x 400 x 200mm | ||
Range Spacial | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Series PanelSeT S3D | ||
Better World Verification Green Premium | ||
Transparent Door No | ||
IK Rating IK10 | ||
Weight 6.5kg | ||
Better World Product Yes | ||
RAL Code RAL 7035 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric NSYS3D4420
Spacial S3D wall mounted steel enclosure with plain door. 400 x 400 x 200 mm. Single piece body, without mounting plate. Robust construction based on a new design. 3-point closure system with handle and 3 mm double bar lock insert. Steel made, epoxy-polyester powder finish. Gutter shaped front rail double sheet thickness. Protection IP 66, IK10, Grey RAL 7035. 1 cable gland plate included, standard. Extensive range of accessories. Packaging is reusable after assembly.
Features & Benefits
• Robust construction for reliable protection against environmental factors
• Modular design allows for flexible configuration and expansion
• IP66 ingress protection rating ensures resistance to dust and water
• Easy installation with pre-drilled holes and mounting accessories
• High-quality materials ensure durability and longevity
• Suitable for indoor and outdoor use in harsh environments
• Versatile enclosure for a wide range of applications
• Modular design allows for flexible configuration and expansion
• IP66 ingress protection rating ensures resistance to dust and water
• Easy installation with pre-drilled holes and mounting accessories
• High-quality materials ensure durability and longevity
• Suitable for indoor and outdoor use in harsh environments
• Versatile enclosure for a wide range of applications
Applications
• Electrical distribution and control systems
• Industrial automation and machinery
• Telecommunications and networking infrastructure
• Renewable energy installations
• Transportation and infrastructure projects
• Industrial automation and machinery
• Telecommunications and networking infrastructure
• Renewable energy installations
• Transportation and infrastructure projects
The Schneider Electric PanelSet S3D Key handle with 3113A Key number for PanelSet S3D enclosure. It has 0.052 kg net weight.
Is this enclosure suitable for outdoor use?
Yes, it is designed for both indoor and outdoor applications, offering reliable protection against environmental factors.
Can I customize the configuration of this enclosure?
Yes, its modular design allows for flexible configuration and expansion to meet specific requirements.
What is the IP66 ingress protection rating mean?
The IP66 rating indicates that the enclosure is dust-tight and protected against powerful water jets, ensuring reliable performance in harsh environments.
Are mounting accessories included with this enclosure?
Yes, the enclosure comes with pre-drilled holes and mounting accessories for easy installation.
What materials are used in the construction of this enclosure?
This enclosure is constructed with high-quality materials to ensure durability and longevity in various operating conditions.
Approvals
DNV, GL, BV, CUL, UL, LR.
Standards
IEC 62208
Related links
- Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure IK10 600 x 400 x 200mm
- Schneider Electric PanelSet S3D Series Grey Steel Enclosure IK10 600 x 400 x 200mm
- Schneider Electric PanelSet S3D Series Grey Steel Enclosure Accessory IK10, 400 x 300 x 200mm
- Schneider Electric Grey Steel Enclosure IK10 400 x 400 x 200mm
- Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure IK10, 800 x 600 x 300mm
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 300 x 400 x 210mm
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 600 x 400 x 210mm
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 500 x 400 x 210mm

