RS Better World

Schneider Electric PanelSeT Series 304L Stainless Steel Enclosure, IP66, IK10, 1.6 m x 800 mm

Subtotal (1 unit)*

$5,751.38

(exc. GST)

$6,326.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,751.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-8886
Mfr. Part No.:
NSYSMX16840
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

304L Stainless Steel

Product Type

Enclosure

External Height

1.6m

External Width

800mm

IP Rating

IP66

Hazardous Area Certification

No

Series

PanelSeT

Mounting plate

No

Standards/Approvals

IEC 62208, UL 508, CAN/CSA 22

Weight

93.5kg

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
BG
The Schneider Electric spacial compact enclosure has 1600mm height, 800mm width and 400mm depth. Used for multi-purpose application. It has one door.

Green Premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy