Hammond 1551 Series Translucent Translucent Lid ABS Enclosure, IP54, 15.5 mm x 35 mm x 20 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.84

(exc. GST)

$5.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$4.84
13 - 24$4.78
25 +$4.63

*price indicative

RS Stock No.:
197-4478
Mfr. Part No.:
1551USB1TSK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

15.5mm

External Length

35mm

External Width

20mm

IP Rating

IP54

Colour

Translucent

Lid Colour

Translucent

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1551

Standards/Approvals

RoHS Compliant

Weight

5g

Explosion Proof

No

COO (Country of Origin):
US
The Hammond 1551USB1TSK enclosure is ideally suited for dongles and/or mounting small printed circuit boards with USB connectors. It has a satin texture finish with a recessed cover for easy label installation. The 1551USB1TSK is complete with lid and two self tapping screws.

Made of ABS Plastic

IP Rating IP54

Translucent Smoke colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy