Hammond 1551 Series Translucent Red Red Lid ABS Enclosure, IP54, 15.5 mm x 50 mm x 25 mm
- RS Stock No.:
- 197-4483
- Mfr. Part No.:
- 1551USB2TRD
- Brand:
- Hammond
Get a bulk buy discount
Add 13 more to save $0.91
View bulk pricing optionsSubtotal (1 unit)*
$4.44
(exc. GST)
$4.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $4.44 | - |
| 13 - 24 | $4.37 | $0.91 |
| 25 + | $4.28 | $4.00 |
*price indicative
- RS Stock No.:
- 197-4483
- Mfr. Part No.:
- 1551USB2TRD
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 15.5mm | |
| External Width | 25mm | |
| External Length | 50mm | |
| IP Rating | IP54 | |
| Lid Colour | Red | |
| Colour | Translucent Red | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1551 | |
| Standards/Approvals | RoHS | |
| Weight | 10g | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 15.5mm | ||
External Width 25mm | ||
External Length 50mm | ||
IP Rating IP54 | ||
Lid Colour Red | ||
Colour Translucent Red | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1551 | ||
Standards/Approvals RoHS | ||
Weight 10g | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1551USB2TRD enclosure is ideally suited for dongles and/or mounting small printed circuit boards with USB connectors. It has a satin texture finish with a recessed cover for easy label installation. The 1551USB2TRD is complete with lid and two self tapping screws.
Made of ABS Plastic
IP Rating IP54
Translucent Red colour
- RS Stock No. 1974443
- Mfr. Part No. 1551BTRD
Each
$5.12
- RS Stock No. 1974481
- Mfr. Part No. 1551USB2CLR
Each
$4.80
- RS Stock No. 1974477
- Mfr. Part No. 1551USB1TRD
Each
$4.67
- RS Stock No. 1974482
- Mfr. Part No. 1551USB2GY
Each
$4.67
Related links
- Hammond 1551 Series Translucent Red ABS Enclosure 35 mm, 20 mm
- Hammond 1551 Series Translucent Red ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Translucent Red ABS Enclosure 35 mm, 20 mm
- Hammond 1551USB Series Translucent Red ABS Enclosure 65 mm, 30 mm
- Hammond 1551MINI Series Translucent Red ABS Enclosure 65 mm, 30 mm
- Hammond 1551 Series Translucent White ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Translucent ABS Enclosure 35 mm, 20 mm
- Hammond 1551 Series Translucent ABS Enclosure 65 mm, 30 mm












