Hammond 1551 Series Translucent Translucent Lid ABS Enclosure, IP54, 15 mm x 50 mm x 25 mm
- RS Stock No.:
- 197-4484
- Mfr. Part No.:
- 1551USB2TSK
- Brand:
- Hammond
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$4.87
(exc. GST)
$5.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $4.87 | - |
| 13 - 24 | $4.80 | 1% |
| 25 + | $4.68 | 3% |
*price indicative
- RS Stock No.:
- 197-4484
- Mfr. Part No.:
- 1551USB2TSK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 15mm | |
| External Width | 25mm | |
| External Length | 50mm | |
| IP Rating | IP54 | |
| Colour | Translucent | |
| Lid Colour | Translucent | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1551 | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 10g | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 15mm | ||
External Width 25mm | ||
External Length 50mm | ||
IP Rating IP54 | ||
Colour Translucent | ||
Lid Colour Translucent | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1551 | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS Compliant | ||
Weight 10g | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond 1551 Series Enclosure, ABS, Smoked Translucent - 1551USB2TSK
This compact ABS enclosure from Hammond is a versatile solution for housing small electronic components in various industrial applications. The smoked translucent design not only adds a sleek look but also provides visibility to the internal components. With an IP54 rating, this enclosure offers protection against dust and water intrusion, making it suitable for outdoor use. The 1551 Series enclosure is lightweight yet durable, making it an ideal choice for applications requiring a small electrical enclosure.
Features & Benefits
• Moulded in ABS plastic with a UL94-HB rating for durability and reliability
• Smoked translucent colour offers a modern aesthetic while allowing visual inspection of internal components
• Designed to meet IP54 standards for protection against dust and water ingress, ideal for outdoor installations
• Compact dimensions of 50 x 25 x 15.5 mm provide a space-saving solution for various applications
• Lightweight construction at only 10g allows for easy handling and installation
Applications
• Ideal for housing USB A type connectors for dongles and small printed circuit boards.
• Suitable for automation, electronics, electrical, and mechanical industries.
• Perfect for applications where a weatherproof and compact enclosure is needed.
• Used in scenarios requiring a small, lightweight, and reliable enclosure solution.
Can it be used for outdoor installations?
Yes, the IP54 rating makes it suitable for outdoor use.
Will it accommodate USB A type connectors?
Yes, it is specifically designed for use with USB A type connectors.
Is it suitable for small printed circuit boards?
Yes, the enclosure is perfect for mounting small printed circuit boards.
Related links
- Hammond 1551 Series Translucent ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 50 mm, 50 mm
- Hammond 1551 Series Translucent ABS Enclosure 35 mm, 20 mm
- Hammond 1551 Series Translucent ABS Enclosure 65 mm, 30 mm
- Hammond 1551 Series Translucent ABS Enclosure 65 mm, 30 mm
- Hammond 1551 Series Translucent ABS Enclosure 35 mm, 20 mm
- Hammond 1551 Series Translucent Blue ABS Enclosure 50 mm, 35 mm
- Hammond 1551 Series Translucent Red ABS Enclosure 50 mm, 25 mm
