Hammond Flanged 1551 Series Translucent Translucent Lid ABS Enclosure, IP54, 15.5 mm x 50 mm x 25 mm
- RS Stock No.:
- 197-4444
- Distrelec Article No.:
- 301-00-675
- Mfr. Part No.:
- 1551BTSK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.12
(exc. GST)
$5.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $5.12 |
| 13 - 24 | $5.02 |
| 25 + | $4.82 |
*price indicative
- RS Stock No.:
- 197-4444
- Distrelec Article No.:
- 301-00-675
- Mfr. Part No.:
- 1551BTSK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 15.5mm | |
| External Length | 50mm | |
| External Width | 25mm | |
| IP Rating | IP54 | |
| Colour | Translucent | |
| Lid Colour | Translucent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1551 | |
| Weight | 10g | |
| Standards/Approvals | RoHS Compliant | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 15.5mm | ||
External Length 50mm | ||
External Width 25mm | ||
IP Rating IP54 | ||
Colour Translucent | ||
Lid Colour Translucent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1551 | ||
Weight 10g | ||
Standards/Approvals RoHS Compliant | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1551BTSK enclosure is ideally suited for mounting of printed circuit boards horizontally. It has a satin texture finish with a recessed cover for easy label installation. The 1551BTSK enclosure is complete with lid and two self tapping screws.
Made of ABS Plastic
IP Rating IP54
Translucent Smoke colour
Related links
- Hammond 1551 Series Translucent ABS Enclosure 65 mm, 30 mm
- Hammond 1551 Series Translucent ABS Enclosure 35 mm, 20 mm
- Hammond 1551 Series Translucent Red ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Translucent White ABS Enclosure 50 mm, 25 mm
- Hammond 1551 Series Translucent White ABS Enclosure 65 mm, 30 mm
- Hammond 1551 Series Translucent Red ABS Enclosure 35 mm, 20 mm
- Hammond 1551 Series Translucent ABS Enclosure 35 mm, 20 mm
- Hammond 1551 Series Translucent ABS Enclosure 65 mm, 30 mm
