Hammond 1551 Series Translucent White White Lid ABS Enclosure, IP54, 15.5 mm x 50 mm x 25 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.80

(exc. GST)

$5.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$4.80
13 - 24$4.72
25 +$4.59

*price indicative

RS Stock No.:
197-4481
Mfr. Part No.:
1551USB2CLR
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

15.5mm

External Length

50mm

External Width

25mm

IP Rating

IP54

Lid Colour

White

Colour

Translucent White

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1551

Weight

10g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
US

Hammond Enclosure, 50 (L) x 25 (W) x 19mm (H), For Miniature USBs, Translucent White Colour - 1551 Series - 1551USB2CLR


Lock down your electronic component and make a secure connection to your system with this enclosure from Hammond. It's a two-piece unit made up of a lid and body so you can swiftly put it together and take it apart. The lid screws on securely to prevent dirt from getting in. A pre-cut slot at the front lets a USB dongle stick out so you can insert it into a port. Thanks to its translucent white colour, you can clearly see through this enclosure to ensure the PCB is right where you want it.

Features & Benefits


• Pre-tapped holes enable quick assembly

• Comes with two self-tapping screws for a secure hold on the lid

• Durable ABS body has flame-retardant properties to keep fire from spreading

• Recessed cover for convenient labelling

Applications


• Medical centres

• Server rooms

• Gaming systems

• Household appliances

What type of interior does this enclosure have?


The interior of this enclosure features a smooth satin finish that makes PCB installation glitch-free.

How heavy is this enclosure?


As it tips the scales at just 10g, you'll find it doesn't add strain to your setup.

Each
$4.67
Each
$4.38
Each
$5.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy