Hammond 1551 Series Translucent Translucent Lid ABS Enclosure, IP54, 15.5 mm x 65 mm x 30 mm
- RS Stock No.:
- 197-4490
- Mfr. Part No.:
- 1551USB3TSK
- Brand:
- Hammond
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$5.50
(exc. GST)
$6.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $5.50 | - |
| 13 - 24 | $5.37 | 2% |
| 25 + | $5.19 | 5% |
*price indicative
- RS Stock No.:
- 197-4490
- Mfr. Part No.:
- 1551USB3TSK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 15.5mm | |
| External Length | 65mm | |
| External Width | 30mm | |
| IP Rating | IP54 | |
| Colour | Translucent | |
| Lid Colour | Translucent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1551 | |
| Weight | 15g | |
| Standards/Approvals | RoHS Compliant | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 15.5mm | ||
External Length 65mm | ||
External Width 30mm | ||
IP Rating IP54 | ||
Colour Translucent | ||
Lid Colour Translucent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1551 | ||
Weight 15g | ||
Standards/Approvals RoHS Compliant | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
Hammond Enclosure, 65 (L) x 30 (W) x 15mm (D), Flame-Retardant, Recessed Cover - 1551USB Series - 1551USB3TSK
To safely move your circuit board from A to B, pop it into this enclosure from Hammond. There's a knockout for a USB connector, so this is just the box you need for transporting PCBs that are frequently plugged into devices such as laptops. The enclosure helps to minimise the chance of dust and moisture settling on your electronics, giving them an extended lifespan. It also cuts down on the risk of accidental damage. A compact size of 65 (L) x 30 (W) x 15mm (D) makes this unit ideal for storing and protecting other small components, like dongles.
Features & Benefits
• Self-extinguishing to reduce the risk of a fire spreading
• Includes moulded standoffs to securely mount a PCB
• Comes with a lid and self-tapping screws, so it's ready to use
• ABS construction resists wear and chemicals for longevity in harsh environments
Applications
• Electrical engineering
• Automotive manufacturing
• Data and security centres
• Military sector
What colour is this enclosure?
This product is a smoked translucent colour, so fits in well with your modern electronics. As you can see through its cover, quick visual inspections are a cinch.
Related links
- Hammond 1551 Series Translucent ABS Enclosure 65 mm, 30 mm
- Hammond 1551 Series Translucent White ABS Enclosure 65 mm, 30 mm
- Hammond 1551 Series Translucent White ABS Enclosure 65 mm, 30 mm
- Hammond 1551 Series Grey ABS Enclosure 65 mm, 30 mm
- Hammond 1551 Series Black ABS Enclosure 65 mm, 30 mm
- Hammond 1551USB Series Translucent Red ABS Enclosure 65 mm, 30 mm
- Hammond 1551MINI Series Translucent Red ABS Enclosure 65 mm, 30 mm
- Hammond 1551 Series Translucent ABS Enclosure 35 mm, 20 mm
