Hammond Flanged 1551 Series Translucent Translucent Lid ABS Enclosure, IP54, 15.5 mm x 35 mm x 20 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.67

(exc. GST)

$5.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$4.67
13 - 24$4.51
25 +$4.36

*price indicative

RS Stock No.:
197-4438
Mfr. Part No.:
1551ATSK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

15.5mm

External Width

20mm

External Length

35mm

IP Rating

IP54

Colour

Translucent

Lid Colour

Translucent

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

1551

Standards/Approvals

RoHS Compliant

Weight

5g

Explosion Proof

No

COO (Country of Origin):
US
The Hammond 1551ATSK enclosure is ideally suited for mounting of printed circuit boards horizontally. It has a satin texture finish with a recessed cover for easy label installation. The 1551ATSK enclosure is complete with lid and two self tapping screws.

Made of ABS Plastic

IP Rating IP54

Translucent Smoke colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy