Deltron Flanged 454 Series Blue Aluminium Enclosure, IP66, 55 mm x 115 mm x 65 mm
- RS Stock No.:
- 181-1228
- Mfr. Part No.:
- 454-0040B
- Brand:
- Deltron
Subtotal (1 unit)*
$68.99
(exc. GST)
$75.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.99 |
*price indicative
- RS Stock No.:
- 181-1228
- Mfr. Part No.:
- 454-0040B
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 55mm | |
| External Width | 65mm | |
| External Length | 115mm | |
| IP Rating | IP66 | |
| Colour | Blue | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 454 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 55mm | ||
External Width 65mm | ||
External Length 115mm | ||
IP Rating IP66 | ||
Colour Blue | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 454 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CN
If you require light protection against water ingress, this range could be ideal. This range is dust proof, splash proof and protects from powerful jets of water. 15 sizes are available, complete with silicone gasket, captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.
Manufactured from ADC12
Silicone Seal
Typical Applications:
Test & Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
- RS Stock No. 1811224
- Mfr. Part No. 454-0020B
Each
$50.86
- RS Stock No. 1811226
- Mfr. Part No. 454-0030E
Each
$74.21
- RS Stock No. 1811231
- Mfr. Part No. 454-0080E
Each
$134.97
- RS Stock No. 1811245
- Mfr. Part No. 480-C040
Each
$59.22
Related links
- Deltron 454 Series Blue Aluminium Enclosure 115 mm, 64 mm
- Deltron 454 Series Grey Aluminium Enclosure 90 mm, 36 mm
- Deltron 454 Series Black Aluminium Enclosure 223 mm, 147 mm
- Deltron Black Aluminium Enclosure 115 mm, 90 mm
- Deltron 480 Series Black Grey Aluminium Enclosure 115 mm, 65 mm
- RND RND 455 Series Black Aluminium Alloy Enclosure 115 mm, 65 mm
- Hammond RZ Series Series Off-White IP65 55 mm 65 mm
- Hammond RZ Series Off-White IP65 55 mm 65 mm












