Deltron Flanged 454 Series Black Aluminium Enclosure, IP66, 106 mm x 223 mm x 147 mm

Subtotal (1 unit)*

$134.97

(exc. GST)

$148.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.97

*price indicative

RS Stock No.:
181-1231
Mfr. Part No.:
454-0080E
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Product Type

Enclosure

Body Material

Aluminium

External Height

106mm

External Length

223mm

External Width

147mm

IP Rating

IP66

Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Series

454

Standards/Approvals

RoHS

Gasket Material

Silicon

COO (Country of Origin):
CN
If you require light protection against water ingress, this range could be ideal. This range is dust proof, splash proof and protects from powerful jets of water. 15 sizes are available, complete with silicone gasket, captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.

Manufactured from ADC12

Silicone Seal

Typical Applications:

Test & Measurement Instrumentation

Medical Tools

Transportation Equipment

Industrial Controls

Lighting Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy