RS PRO Flanged RND 455 Series Black Black Lid Aluminium Alloy Enclosure, IP65, 55 mm x 115 mm x 65 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
283-2947
Distrelec Article No.:
300-64-652
Mfr. Part No.:
RND 455-00431
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

Aluminium Alloy

External Height

55mm

External Width

65mm

External Length

115mm

IP Rating

IP65

Colour

Black

Lid Colour

Black

Flanged

Yes

Series

RND 455

COO (Country of Origin):
TW
The Metal Enclosure ideal for industrial and automated engineering. This enclosure has flanges for wall mounting and inside guide groves for vertical mounting.

Sealed aluminium enclosure

IP65 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy