Deltron Flanged 454 Series Grey Aluminium Enclosure, IP66, 30 mm x 90 mm x 36 mm
- RS Stock No.:
- 181-1222
- Mfr. Part No.:
- 454-0010A
- Brand:
- Deltron
Subtotal (1 unit)*
$27.10
(exc. GST)
$29.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.10 |
*price indicative
- RS Stock No.:
- 181-1222
- Mfr. Part No.:
- 454-0010A
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 30mm | |
| External Length | 90mm | |
| External Width | 36mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 454 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 30mm | ||
External Length 90mm | ||
External Width 36mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 454 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CN
If you require light protection against water ingress, this range could be ideal. This range is dust proof, splash proof and protects from powerful jets of water. 15 sizes are available, complete with silicone gasket, captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.
Manufactured from ADC12
Silicone Seal
Typical Applications:
Test & Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
- RS Stock No. 1811224
- Mfr. Part No. 454-0020B
Each
$50.86
- RS Stock No. 1811232
- Mfr. Part No. 462-0010B
Each
$38.25
- RS Stock No. 1811226
- Mfr. Part No. 454-0030E
Each
$74.21
- RS Stock No. 2511515
- Mfr. Part No. EXP12-7-9SN
Each
$77.30
Related links
- Deltron 454 Series Blue Aluminium Enclosure 115 mm, 64 mm
- Deltron 454 Series Blue Aluminium Enclosure 115 mm, 65 mm
- Deltron 454 Series Black Aluminium Enclosure 223 mm, 147 mm
- Deltron 480 Series Black Grey Aluminium Enclosure 90 mm, 36 mm
- Deltron 462 Series Blue Aluminium Enclosure 90 mm, 36 mm
- Deltron 462 Series Black Aluminium Enclosure 90 mm, 36 mm
- Deltron 455 Series Grey ADC12 Aluminium Enclosure 90 mm, 36 mm
- Deltron 459 Series Grey Black Aluminium Enclosure 90 mm, 36 mm











