Deltron Flanged 480 Series Black, Blue, Grey Aluminium Enclosure, IP68, 55 mm x 115 mm x 65 mm
- RS Stock No.:
- 181-1245
- Mfr. Part No.:
- 480-C040
- Brand:
- Deltron
Subtotal (1 unit)*
$59.22
(exc. GST)
$65.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.22 |
*price indicative
- RS Stock No.:
- 181-1245
- Mfr. Part No.:
- 480-C040
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 55mm | |
| External Width | 65mm | |
| External Length | 115mm | |
| IP Rating | IP68 | |
| Colour | Black, Blue, Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 480 | |
| Standards/Approvals | RoHS Compliant | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 55mm | ||
External Width 65mm | ||
External Length 115mm | ||
IP Rating IP68 | ||
Colour Black, Blue, Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 480 | ||
Standards/Approvals RoHS Compliant | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CN
Enhanced EMI/RFI protection is offered through the incorporation of a semi-conductive sealing mechanism which maintains conductivity between the lid and the enclosure, whilst preventing ingress of dust and water. 15 sizes are available, complete with silicone gasket, captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.
Enhanced EMI/RFI Protection
Manufactured from ADC12
Silicone Seal
Typical Applications:
Marine
Water Treatment
Military
Food Processing
Aerospace
Related links
- Deltron 480 Series Black Grey Aluminium Enclosure 115 mm, 64 mm
- Deltron 480 Series Black Grey Aluminium Enclosure 81 mm, 56 mm
- Deltron 480 Series Black Grey Aluminium Enclosure 90 mm, 36 mm
- Deltron 480 Series Black Grey Aluminium Enclosure 251 mm, 251 mm
- Deltron 480 Series Black Grey Aluminium Enclosure 61 mm, 56 mm
- Deltron 480 Series Die Cast Aluminium Enclosure 139.7 mm, 101.6 mm
- Deltron 480 Series Die Cast Aluminium Enclosure 171.5 mm, 120.6 mm
- Deltron 454 Series Blue Aluminium Enclosure 115 mm, 65 mm
