Deltron Flanged 480 Series Black, Blue, Grey Aluminium Enclosure, IP68, 30 mm x 90 mm x 36 mm
- RS Stock No.:
- 181-1240
- Mfr. Part No.:
- 480-0010
- Brand:
- Deltron
Subtotal (1 unit)*
$19.57
(exc. GST)
$21.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.57 |
*price indicative
- RS Stock No.:
- 181-1240
- Mfr. Part No.:
- 480-0010
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 30mm | |
| External Width | 36mm | |
| External Length | 90mm | |
| IP Rating | IP68 | |
| Colour | Black, Blue, Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 480 | |
| Standards/Approvals | RoHS Compliant | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 30mm | ||
External Width 36mm | ||
External Length 90mm | ||
IP Rating IP68 | ||
Colour Black, Blue, Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 480 | ||
Standards/Approvals RoHS Compliant | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CN
This series is ideal for placement in demanding environments where protection may be required for complete immersion in water of up to 5 metres for 1 hour.15 sizes are available, complete with silicone gasket, captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.
Manufactured from ADC12
Silicone Seal
Typical Applications:
Marine
Water Treatment
Security
Food Processing
Leisure Facilities
- RS Stock No. 1811241
- Mfr. Part No. 480-0020
Each
$33.57
- RS Stock No. 1810625
- Mfr. Part No. 459-0010
Each
$13.97
- RS Stock No. 1811243
- Mfr. Part No. 480-0140
Each
$19.81
- RS Stock No. 1811245
- Mfr. Part No. 480-C040
Each
$59.22
Related links
- Deltron 480 Series Black Grey Aluminium Enclosure 115 mm, 64 mm
- Deltron 480 Series Black Grey Aluminium Enclosure 81 mm, 56 mm
- Deltron 480 Series Black Grey Aluminium Enclosure 251 mm, 251 mm
- Deltron 480 Series Black Grey Aluminium Enclosure 115 mm, 65 mm
- Deltron 480 Series Black Grey Aluminium Enclosure 61 mm, 56 mm
- Deltron 480 Series Die Cast Aluminium Enclosure 139.7 mm, 101.6 mm
- Deltron 480 Series Die Cast Aluminium Enclosure 171.5 mm, 120.6 mm
- Deltron 455 Series Grey ADC12 Aluminium Enclosure 90 mm, 36 mm












