Deltron Flanged 462 Series Black Aluminium Enclosure, IP54, 30 mm x 90 mm x 36 mm

Subtotal (1 unit)*

$42.78

(exc. GST)

$47.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.78

*price indicative

RS Stock No.:
181-1234
Mfr. Part No.:
462-0010E
Brand:
Deltron
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron

Body Material

Aluminium

Product Type

Enclosure

External Height

30mm

External Length

90mm

External Width

36mm

IP Rating

IP54

Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Series

462

Standards/Approvals

No

COO (Country of Origin):
CN
Manufactured from ADC12 aluminium, this range offers a versatile solution for any applications where light protection against dust and low pressure water spray is required. 15 sizes are available, complete with captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.

Manufactured from ADC12

Typical Applications:

Remote Control Systems

Keyboards

Display Boards

Radio Instrumentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy