Deltron Enclosure, IP54, Flanged, 90 x 36 x 30mm
- RS Stock No.:
- 181-0625
- Mfr. Part No.:
- 459-0010
- Brand:
- Deltron
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$13.69
(exc. GST)
$15.06
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $13.69 |
5 + | $11.26 |
Related links
- Deltron Enclosure, IP54, Flanged, 90 x 36 x 30mm
- Deltron Black Enclosure, IP54, Flanged, 90 x 36 x 30mm
- Deltron Enclosure, IP68, Flanged, 90 x 36 x 30mm
- Deltron Blue Enclosure, IP54, Flanged, 90 x 36 x 30mm
- Deltron Grey Enclosure, IP66, Flanged, 90 x 36 x 30mm
- Deltron Enclosure, IP54, 61 x 56 x 30mm
- Deltron Enclosure, IP54, Flanged, 223 x 147 x 106mm
- Deltron Enclosure, IP54, Flanged, 251 x 251 x 99mm