Deltron Flanged 462 Series Blue Aluminium Enclosure, IP54, 30 mm x 90 mm x 36 mm
- RS Stock No.:
- 181-1232
- Mfr. Part No.:
- 462-0010B
- Brand:
- Deltron
Subtotal (1 unit)*
$36.34
(exc. GST)
$39.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.34 |
*price indicative
- RS Stock No.:
- 181-1232
- Mfr. Part No.:
- 462-0010B
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 30mm | |
| External Length | 90mm | |
| External Width | 36mm | |
| IP Rating | IP54 | |
| Colour | Blue | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 462 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 30mm | ||
External Length 90mm | ||
External Width 36mm | ||
IP Rating IP54 | ||
Colour Blue | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 462 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Manufactured from ADC12 aluminium, this range offers a versatile solution for any applications where light protection against dust and low pressure water spray is required. 15 sizes are available, complete with captive screws, earth screws and PCB guides on selected sizes. Nine sizes are also available with flanges for easy mounting.
Manufactured from ADC12
Typical Applications:
Remote Control Systems
Keyboards
Display Boards
Radio Instrumentation
Related links
- Deltron 462 Series Black Aluminium Enclosure 90 mm, 36 mm
- Deltron 455 Series Grey ADC12 Aluminium Enclosure 90 mm, 36 mm
- Deltron 459 Series Grey Black Aluminium Enclosure 90 mm, 36 mm
- Deltron 454 Series Grey Aluminium Enclosure 90 mm, 36 mm
- Deltron 480 Series Black Grey Aluminium Enclosure 90 mm, 36 mm
- Deltron 462 Series Grey Die Cast Aluminium Enclosure 89 mm, 35 mm
- Deltron 462 Series Blue Die Cast Aluminium Enclosure 172 mm, 121 mm
- RND RND 455 Series Aluminium Aluminium General Purpose Enclosure 90 mm, 36 mm
