Schneider Electric PanelSeT S3HD Series Grey Grey Lid Steel Enclosure, IP66, IK10, 753 mm x 280 mm x 500 mm
- RS Stock No.:
- 130-945
- Mfr. Part No.:
- NSYS3HD7525
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$966.97
(exc. GST)
$1,063.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $966.97 |
*price indicative
- RS Stock No.:
- 130-945
- Mfr. Part No.:
- NSYS3HD7525
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Steel | |
| External Height | 753mm | |
| External Length | 280mm | |
| External Width | 500mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Wall | |
| Mounting plate | No | |
| Series | PanelSeT S3HD | |
| Standards/Approvals | IEC 62208 UL 508 A IEC 61439-5 IEC 61969-3 | |
| Weight | 17.79kg | |
| Transparent Door | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Steel | ||
External Height 753mm | ||
External Length 280mm | ||
External Width 500mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Wall | ||
Mounting plate No | ||
Series PanelSeT S3HD | ||
Standards/Approvals IEC 62208 UL 508 A IEC 61439-5 IEC 61969-3 | ||
Weight 17.79kg | ||
Transparent Door No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric heavy-duty outdoor enclosure is designed to provide ultimate protection for your equipment in challenging environments. With a robust steel construction and anti-corrosive coating, this enclosure ensures durability and long-lasting performance.
Steel construction with anti-corrosive coating for durability and long-lasting performance
IP66 enclosure protection and IK10 degree of protection for use in harsh environments
Spacious interior with reversible door for easy accessibility
Certified by UL, Bureau Veritas, and DEKRA for quality assurance
Can withstand extreme temperatures, corrosion, solar radiation, and high winds
Offers thermal management options with a fan for optimal performance
RS Better World
- RS Stock No. 2110901
- Mfr. Part No. NSYS3D8630
Each
$653.65
RS Better World
- RS Stock No. 2199785
- Mfr. Part No. NSYSF18450
Each
$1,888.89
RS Better World
- RS Stock No. 2472187
- Mfr. Part No. NSYS3CM404020
Each
$1,026.57
RS Better World
- RS Stock No. 2199783
- Mfr. Part No. NSYSF12840
Each
$2,470.79
Related links
- Schneider Electric Spacial Series Grey Steel Enclosure IK08 500 mm, 600 mm
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 700 mm 300 mm
- Schneider Electric PanelSeT S3D Series Grey Steel Enclosure IK10 400 mm 200 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK10 1800 mm 600 mm
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 400 mm 210 mm
- Fibox ARCA Series Grey Polycarbonate General Purpose Enclosure IK10 500 mm 700 mm
- Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure IK10 400 mm 400 mm
- Schneider Electric Spacial Series Grey Steel Enclosure IK10 1000 mm 1000 mm












