Schneider Electric Spacial Series Grey Steel Enclosure, IP66, IK08, 500 mm x 600 mm

Subtotal (1 unit)*

$1,111.27

(exc. GST)

$1,222.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,111.27

*price indicative

RS Stock No.:
211-8911
Mfr. Part No.:
NSYVDM10U4F
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Steel

Product Type

Enclosure

External Height

500mm

External Width

600mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Series

Spacial

Mounting plate

Yes

Standards/Approvals

IEC 60529, IEC 62208, IEC 62262

Weight

21.4kg

Transparent Door

Yes

IK Rating

IK08

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric spacial compact enclosure used in electronic application. It has 500mm height,600mm width and 400mm depth.

Green Premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy