Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Steel Enclosure, IP55, IK10, 1 m x 300 mm x 1 m
- RS Stock No.:
- 130-947
- Mfr. Part No.:
- NSYS3D101030DT
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,886.95
(exc. GST)
$7,575.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $6,886.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 130-947
- Mfr. Part No.:
- NSYS3D101030DT
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | Enclosure | |
| External Height | 1m | |
| External Width | 1m | |
| External Length | 300mm | |
| IP Rating | IP55 | |
| Colour | Grey RAL 7035 | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Internal Mount Type | Wall | |
| Series | PanelSeT | |
| Weight | 45kg | |
| Standards/Approvals | IEC 62208, REACH.Eu ROHS, RoHS | |
| Transparent Door | Yes | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type Enclosure | ||
External Height 1m | ||
External Width 1m | ||
External Length 300mm | ||
IP Rating IP55 | ||
Colour Grey RAL 7035 | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Internal Mount Type Wall | ||
Series PanelSeT | ||
Weight 45kg | ||
Standards/Approvals IEC 62208, REACH.Eu ROHS, RoHS | ||
Transparent Door Yes | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric PanelSeT SM Series Grey Steel Enclosure IK10 1200 mm 1000 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel General Purpose Enclosure IK10 1000 mm 800
- Schneider Electric NSY Series Grey General Purpose Enclosure IK10 800 mm 300 mm
- Legrand Grey Steel Enclosure IK10 600 mm, 1000 mm
- Schneider Electric Spacial SFHD Series Grey Steel Enclosure IK10 1262 mm 800 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK10 1800 mm 600 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK10 1800 mm 600 mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel Enclosure IK10 1200 mm 600 mm
