Schneider Electric PanelSeT Series Steel Enclosure, IP66, 800 mm x 600 mm x 250 mm
- RS Stock No.:
- 758-756
- Mfr. Part No.:
- NSYCRN86250P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$333.52
(exc. GST)
$366.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.52 |
*price indicative
- RS Stock No.:
- 758-756
- Mfr. Part No.:
- NSYCRN86250P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| External Height | 800mm | |
| External Depth | 250mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bar | |
| Colour | Grey RAL 7035 | |
| Mounting plate | Yes | |
| External Width | 600mm | |
| Series | PanelSeT | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
External Height 800mm | ||
External Depth 250mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Double Bar | ||
Colour Grey RAL 7035 | ||
Mounting plate Yes | ||
External Width 600mm | ||
Series PanelSeT | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Plain door with mount plate offers robust enclosure for industrial control components. it features a plain door, internal mounting plate, and polyester powder-painted steel construction in RAL7035 grey.
Achieves IP66 dust and water protection
Offers IK10 impact resistance
Includes internal mounting plate
RS Better World
- RS Stock No. 2768920
- Mfr. Part No. NSYS3D6525P
Each
$492.15
- RS Stock No. 0759418
- Mfr. Part No. NSYCRN66250
Each
$218.49
RS Better World
- RS Stock No. 2198683
- Mfr. Part No. NSYS3D6625
Each
$512.48
- RS Stock No. 2199774
- Mfr. Part No. NSYS3X8625H
Each
$2,714.00
Related links
- Schneider Electric PanelSeT S3D Series Steel Enclosure 800 mm x 800 mm x 250 mm
- Schneider Electric PanelSeT S3X Series 316 Stainless Steel Enclosure 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Enclosure 600 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 800 mm x 1000 mm x 300 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 1000 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 800 mm x 1200 mm x 300 mm
- Schneider Electric Spacial Series Steel Enclosure 800 mm x 600 mm x 400 mm











