Eaton Switch Disconnector, 4-Pole, 160 A, 160A

Subtotal (1 unit)*

$1,202.44

(exc. GST)

$1,322.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,202.44

*price indicative

RS Stock No.:
257-069
Mfr. Part No.:
281253 PN1-4-160
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Not Enclosed

Switching Voltage

690V

Switching Current

160A

IP Rating

IP10, IP66, IP00, IP20, IP40

Series

NZM

Fuse Current

160A

Switching Power

90kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

VDE 0660, IEC/EN 60204, DIN EN 50274/VDE 0106 part 110, VDE 0160 Part 100, IEC/EN 60947, VDE 0113, IEC/EN 60947-3

COO (Country of Origin):
RO
The Eaton switch-disconnector Moeller series NZM epitomises reliability and advanced functionality, designed for high-performance applications. Engineered to manage high electrical loads safely, it supports four poles and a rated current of 160A, ensuring seamless integration into various setups.

Supports quick installation with adaptable mounting methods

Delivers advanced heat dissipation with effective current management

Engineered for high short circuit withstand capacity

Optimised for utility with minimal footprint and maximum power

Supports multiple auxiliary contact configurations for versatile applications

  • RS Stock No. 0258291
  • Mfr. Part No. 281254 N1-4-160
Each
$1,416.39
  • RS Stock No. 0121158
  • Mfr. Part No. 167688 N2-4-160-S15-DC
Each
$2,983.64
  • RS Stock No. 0247807
  • Mfr. Part No. 164051 PIFT0H400
Each
$1,456.74
  • RS Stock No. 0253733
  • Mfr. Part No. 266008 N2-160
Each
$1,338.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy