Eaton Switch Disconnector, 3-Pole, 250 A, 200A

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
628-8098
Mfr. Part No.:
266006 PN2-200
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Surface Mount

Switching Voltage

690V ac

Terminal Type

Screw

Switching Current

200A

Series

PN2

IP Rating

IP00, IP10, IP20, IP40, IP66

Mechanical Fuse Size

GL

Minimum Operating Temperature

-25°C

Fuse Current

250A

Switching Power

110kW

Maximum Operating Temperature

70°C

Standards/Approvals

VDE 0660, VDE 0160 Part 100, VDE 0113, IEC/EN 61439, IEC/EN 60947, IEC/EN 60204, IEC 60068-2-78, IEC 60068-2-30, IEC, EN 61140, DIN EN 50274/VDE 0106 part 110

Auxiliary Contacts Available

No

COO (Country of Origin):
RO

Eaton Switch Disconnector, Surface Mounted, Screw Terminals - 266006 PN2-200


When you need to access machinery for essential repairs, reach for this switch disconnector from Eaton. It's used to disconnect equipment from the power supply so that maintenance work can take place safely. The unit has three poles, meaning you can connect it to three different circuits, so it's suitable for use with complex equipment. As it mounts onto a flat surface in any position, installation is straightforward. A 200A maximum current rating means you can rely on this device to turn the power on and off in heavy-duty applications. You'll find it used in settings from agriculture to manufacturing and construction.

Features & Benefits


• Enclosed design for enhanced safety

• Screw terminals ensure a vibration-proof hold on wiring

• IP20 rating indicates protection against accidental touch and objects larger than 12mm, such as wires and fixings

Can I use this switch disconnector in freezing conditions?


Yes, it has an operating temperature range between -25°C and +70°C, so you can use it in frozen and chilled environments.

How big is this switch disconnector?


It has compact dimensions of 206 (H) x 103 (D) x 105mm (W), so it takes up minimal surface space in your system.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy